Filter Your Search
1 - 1 of 1 results
|
PCH-124D2H,000
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 24 V | 400 mW | 1.44 kΩ | 5 A | 277 V | 30 V | 5 A | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 16.8 V | 1.2 V | 24 V | 5A@277VAC | 5A@30VDC | 4000 Vrms | 750 Vrms | Random | 10 ms | 5 ms | CSA; UL; VDE | 50 °C | 85 °C | AC/DC | SILVER TIN ALLOY | PANEL MOUNT | 5 | 1 FORM C | PLASTIC SEALED | NO | SOLDER/QUICK CONNECT | 10 mm | 15.2 mm | 20 mm | 20mm x 10mm x 15.2mm | 0.0037998475996952 inch | 7 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |