Filter Your Search
1 - 3 of 3 results
|
PCH-105D2MHWG,000
TE Connectivity
|
Check for Price | Active | 5 V | 400 mW | 63 Ω | 5 A | 277 V | 30 V | 5 A | SPST | LATCHED | DC | 3.5 V | 250 mV | 5A@277VAC | 5A@30VDC | Random | 10 ms | 5 ms | CSA; UL; VDE | AC/DC | Silver Tin Oxide | 4 | 1 FORM A | PLASTIC SEALED | SOLDER | 10 mm | 15.2 mm | 20 mm | 20mm x 10mm x 15.2mm | 0.0037998475996952 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
PCH-105D2M,000
TE Connectivity
|
Check for Price | Active | 5 V | 400 mW | 63 Ω | 5 A | 277 V | 30 V | 5 A | SPST | LATCHED | DC | 3.5 V | 250 mV | 5A@277VAC | 5A@30VDC | Random | 10 ms | 5 ms | CSA; UL; VDE | AC/DC | Silver Tin Oxide | 4 | 1 FORM A | SOLDER | 10 mm | 15.2 mm | 20 mm | 20mm x 10mm x 15.2mm | 0.0037998475996952 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
PCH-105D2MWG,000
TE Connectivity
|
Check for Price | Active | 5 V | 400 mW | 63 Ω | 5 A | 277 V | 30 V | 5 A | SPST | LATCHED | DC | 3.5 V | 250 mV | 5A@277VAC | 5A@30VDC | Random | 10 ms | 5 ms | CSA; UL; VDE | AC/DC | Silver Tin Oxide | 4 | 1 FORM A | SOLDER | 10 mm | 15.2 mm | 20 mm | 20mm x 10mm x 15.2mm | 0.0037998475996952 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |