Filter Your Search
1 - 1 of 1 results
|
PCG0J272MCL1GS
Nichicon Corporation
|
$1.3338 | Yes | Yes | Active | 2.7 mF | 6.3 V | 255 mA | 20 % | 4141 | 12 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 3.402 mA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | SILVER | FLAT | 10 mm | 12.7 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4040 | compliant | EAR99 | 8532.22.00 | Nichicon |