Filter Your Search
1 - 1 of 1 results
|
PCF8598C-2T/02,512
NXP Semiconductors
|
Check for Price | Active | 8.192 kbit | 8 | 1KX8 | 3.3 V | 100 kHz | EEPROM | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | 10 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.55 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, SOT-176-1, SO-8 | 8 | SOT176-1 | compliant |