Filter Your Search
1 - 10 of 16 results
|
PCF8594C-2T/02,112
NXP Semiconductors
|
$0.5200 | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 800 nA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.32.00.71 | NXP | |||||||
|
PCF8594C-2P/02,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 800 nA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP8,.3 | 8 | SOT97-1 | compliant | 8542.32.00.71 | NXP | |||||||||
|
PCF8594C2D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SOT-96, SO-8 | 8 | unknown | 8542.32.00.51 | EAR99 | ||||||||||||
|
PCF8594C-2T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 100000 Write/Erase Cycles | 512 | 512 words | SERIAL | I2C | 3.5 µA | 800 nA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.4 | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||
|
PCF8594C-2T/02
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8 | 8 | compliant | 8542.32.00.51 | EAR99 | ||||||
|
PCF8594C-2P
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | 40 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3.5 µA | 800 nA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | MO-001 | 0.300 INCH, EIAJ, PLASTIC, MO-001, SC-504-8, SOT-97-1, DIP-8 | 8 | compliant | 8542.32.00.51 | EAR99 | |||||||
|
PCF8594C-2P
Philips Semiconductors
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 100000 Write/Erase Cycles | 512 | 512 words | SERIAL | I2C | 3.5 µA | 800 nA | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||
|
PCF8594C-2T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | 40 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3.5 µA | 800 nA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | 8 | compliant | 8542.32.00.51 | EAR99 | |||||||
|
PCF8594C2N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 4.096 kbit | 8 | 512X8 | EEPROM | 40 | 100000 Write/Erase Cycles | 512 | 512 words | SERIAL | I2C | 3.5 µA | 800 nA | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.32.00.51 | EAR99 | ||||||||||||||||||||||
|
PCF8594C2D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 800 nA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8 | 8 | unknown | 8542.32.00.51 | EAR99 |