Filter Your Search
1 - 5 of 5 results
|
PCF8582C-2P
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | DATA RETENTION > 10 YEARS; WIRE I2C INTERFACE | 10 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 3.5 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | MO-001 | 0.300 INCH, PLASTIC, SC-504-8, MO-001, SOT-97-1, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
PCF8582C-2P/03,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SC-504-8, MO-001, SOT-97-1, DIP-8 | 8 | unknown | 8542.32.00.71 | SOT97-1 | NXP | ||||||
|
PCF8582C-2P/03
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2.048 kbit | 8 | 256X8 | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 3.5 µA | 2 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
PCF8582C-2P
Philips Semiconductors
|
Check for Price | Yes | Transferred | 2.048 kbit | 8 | 256X8 | EEPROM | 10 | 100000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 3.5 µA | 2 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
PCF8582C-2P/03
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 2.7 V | 100 kHz | EEPROM | 10 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 3.5 µA | 2 µA | 6 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | MO-001 | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |