Filter Your Search
1 - 10 of 12 results
|
PCF8581CT
YAGEO Corporation
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | I2C INTERFACE | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 6 V | 2.5 V | CMOS | INDUSTRIAL | 12 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PHILIPS COMPONENTS | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
PCF8581T
Philips Semiconductors
|
Check for Price | No | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 10 | 10000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 10 µA | 1 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
PCF8581CT
NXP Semiconductors
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | I2C BUS INTERFACE; PAGE WRITE | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 6 V | 2.5 V | CMOS | INDUSTRIAL | 25 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 7.55 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||
|
PCF8581T
YAGEO Corporation
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | I2C INTERFACE | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 12 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PHILIPS COMPONENTS | SOP, | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
PCF8581P
NXP Semiconductors
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | I2C BUS INTERFACE; PAGE WRITE | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 25 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
PCF8581T
NXP Semiconductors
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | I2C BUS INTERFACE; PAGE WRITE | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 25 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.6 mm | 7.55 mm | NXP SEMICONDUCTORS | MINI, PLASTIC, SOT-176C, SOL-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||
|
PCF8581CP
Philips Semiconductors
|
Check for Price | No | Transferred | 1.024 kbit | 8 | 128X8 | EEPROM | 10 | 10000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 10 µA | 1 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
PCF8581P
Philips Semiconductors
|
Check for Price | No | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 10 | 10000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 10 µA | 1 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
PCF8581CP
YAGEO Corporation
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | I2C INTERFACE | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 6 V | 2.5 V | CMOS | INDUSTRIAL | 12 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
PCF8581P
YAGEO Corporation
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | I2C INTERFACE | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 12 ms | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.51 |