Filter Your Search
1 - 1 of 1 results
|
PCF8563T/5,518
NXP Semiconductors
|
$0.4637 | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G8 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP |