Parametric results for: PCF8563P/F4 under Timers or RTCs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pcf8563pf4
Select parts from the table below to compare.
Compare
Compare
PCF8563P/F4
NXP Semiconductors
Check for Price Yes Yes Obsolete 32 kHz NO 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDIP-T8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 9.5 mm NXP SEMICONDUCTORS MO-001 0.300 INCH, PLASTIC, MO-001, SOT97-1, DIP-8 8 unknown EAR99 8542.39.00.01 NXP
PCF8563P/F4,112
NXP Semiconductors
Check for Price Yes Obsolete 32 kHz NO 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDIP-T8 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 9.5 mm NXP SEMICONDUCTORS DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown 8542.39.00.01 NXP SOT97-1