Filter Your Search
1 - 2 of 2 results
|
PCF8522EP
Philips Semiconductors
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | EEPROM | 10 | 100000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 2 µA | 2 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
PCF8522EP
NXP Semiconductors
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 25 ms | R-PDIP-T8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |