Filter Your Search
1 - 2 of 2 results
|
PCF84C121P
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 10 MHz | 1024 | 64 | 10 MHz | 13 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | MROM | 3.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | DIP | DIP, | 20 | unknown | 8542.31.00.01 | ||||||||
|
PCF84C121P
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 10 MHz | 1024 | 64 | 8048 | NO | CMOS | MROM | 3.5 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.31.00.01 |