Filter Your Search
1 - 5 of 5 results
|
PCF80C51BH-4WP-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 4096 | 128 | 8 | 16 | 24 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 36.22 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||
|
PCF80C51BH-4WP
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 4096 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 18 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
PCF80C51BH-4WP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 24 MHz | 4096 | 128 | 8051 | YES | 5 V | CMOS | MROM | 36.2 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
PCF80C51BH-4WP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 4096 | 128 | 8 | 16 | 24 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 36.22 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||
|
PCF80C51BH-4WP-T
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 4096 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 18 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 |