Filter Your Search
1 - 2 of 2 results
|
PCF5271CVM100
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 100 MHz | 32 | 24 | 50 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.35 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 1.75 mm | 15 mm | 15 mm | FREESCALE SEMICONDUCTOR INC | BGA | MAPBGA-196 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
PCF5271CVM100
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 100 MHz | YES | MICROPROCESSOR, RISC | CMOS | INDUSTRIAL | S-PBGA-B196 | Not Qualified | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | MOTOROLA INC | BGA, BGA196,14X14,40 | unknown | 8542.31.00.01 |