Filter Your Search
1 - 1 of 1 results
|
PCF4029031JJ005000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12.75 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 800 mV | 3.1 V | 2.9 V | e4 | 80 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine |