Filter Your Search
1 - 10 of 4,595 results
|
PCF4031035EH015000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12.75 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 800 mV | 3.5 V | 3.1 V | e4 | 75 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine | ||||||||||||||||||||
|
PCF4029031BK025000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12.75 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 800 mV | 3.1 V | 2.9 V | e4 | 85 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine | ||||||||||||||||||||
|
PCF4020MT221
Viking Tech Corp
|
Check for Price | Yes | Active | 1 | 125 °C | -40 °C | 2 | YES | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | FERRITE | 4.9 Ω | 220 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 90 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 1 kHz | 20 % | ||||||||||||||||||||||
|
PCF4024026AF025000-52.00M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 2.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 800 mV | 2.6 V | 2.4 V | e4 | 65 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine | ||||||||||||||||||||
|
PCF4029031BG025000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 3.1 V | 2.9 V | e4 | 70 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine | |||||||||||||||||||
|
PCF4030MT221
Viking Tech Corp
|
Check for Price | Yes | Active | 1 | 125 °C | -40 °C | 2 | YES | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | FERRITE | 1.8 Ω | 220 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 140 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | ONE SURFACE | 1 kHz | 20 % | ||||||||||||||||||||||
|
PCF4024026AK005000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 2.6 V | 2.4 V | e4 | 85 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine | |||||||||||||||||||
|
PCF4029031DE005000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 3.1 V | 2.9 V | e4 | 60 °C | -5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine | |||||||||||||||||||
|
PCF4020NT6R8
SEI Stackpole Electronics Inc
|
Check for Price | Obsolete | 1 | 2 | YES | STACKPOLE ELECTRONICS INC | unknown | EAR99 | 8533.10.00.65 | FERRITE | 238 mΩ | 6.8 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 900 mA | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 30 % | ||||||||||||||||||||||||||
|
PCF4024026AF025000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | PCF4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 2.6 V | 2.4 V | e4 | 65 °C | 10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.55mm x 2.05mm x 1.0mm | PLETRONICS INC | compliant | Sine |