Filter Your Search
1 - 1 of 1 results
|
PCF2512-02-137RWA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 137 Ω | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | WRAPAROUND | 650 µm | 6.3 mm | 3.1 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 |