Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
PCF2129AT/2,518
NXP Semiconductors
|
||
|
PCF2129AT/1
NXP Semiconductors
|
||
|
PCF2129AT/1,518
NXP Semiconductors
|
||
|
PCF2129AT
NXP Semiconductors
|
||
|
PCF2129AT/2
NXP Semiconductors
|
||
|
PCF2129AT/1,512
NXP Semiconductors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Information Access Method
|
Interrupt Capability
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
Time-Min
|
Volatile
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
HTS Code
|
Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 20 | SOT163-1 | compliant | NXP | ||||||
Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | 4.2 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | TSSOP | 20 | unknown | SOP, | EAR99 | 8542.39.00.01 | |||||||||||||
Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 20 | SOT163-1 | unknown | NXP | 8542.39.00.01 | ||||||||
Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | 4.2 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | NXP | SOP, | EAR99 | 8542.39.00.01 | |||||||||||||||
Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | 4.2 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | 20 | compliant | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | EAR99 | 8542.39.00.01 | ||||||||
Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 20 | SOT163-1 | unknown | NXP | 8542.39.00.01 |
|
PCF2129AT/2,518
NXP Semiconductors
|
$1.9695 | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 20 | SOT163-1 | compliant | NXP | |||||||
|
PCF2129AT/1
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | 4.2 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | TSSOP | 20 | unknown | SOP, | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PCF2129AT/1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 20 | SOT163-1 | unknown | NXP | 8542.39.00.01 | |||||||||
|
PCF2129AT
NXP Semiconductors
|
Check for Price | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | 4.2 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | NXP | SOP, | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
PCF2129AT/2
NXP Semiconductors
|
Check for Price | Yes | Active | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | 4.2 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | 20 | compliant | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | EAR99 | 8542.39.00.01 | |||||||||
|
PCF2129AT/1,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3.3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL(SPI) | Y | 4.2 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 20 | SOT163-1 | unknown | NXP | 8542.39.00.01 |