Filter Your Search
1 - 1 of 1 results
|
PCF2100CT/F1,112
NXP Semiconductors
|
$1.2980 | Yes | Obsolete | 5 V | 20 | STANDARD | SERIAL | CMOS | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 50 µA | 6 V | 2.25 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOP | 28 | SOT136-1 | compliant | 8542.39.00.01 |