Filter Your Search
1 - 1 of 1 results
|
PCF2010R-300RCA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 0.25 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 |