Filter Your Search
1 - 1 of 1 results
|
PCF2010-19-357RWI
TT Electronics Resistors
|
Check for Price | Yes | Active | 357 Ω | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |