Parametric results for: PCF1E560MCL1GS under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf1e560mcl1gs
Select parts from the table below to compare.
Compare
Part Number
PCF1E560MCL1GS
Nichicon Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Ripple Current
Positive Tolerance
Size Code
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Additional Feature
Leakage Current
Tan Delta
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Diameter
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 56 µF 25 V 3.8 A 20 % 4141 28 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 700 µA 0.12 e4 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Silver (Ag) FLAT 10 mm 12.7 mm 10.3 mm 10.3 mm NICHICON CORP CHIP not_compliant EAR99 8532.22.00 Nichicon
Compare
PCF1E560MCL1GS
Nichicon Corporation
$0.9488 Yes Yes Active 56 µF 25 V 3.8 A 20 % 4141 28 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100 KHZ 700 µA 0.12 e4 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE SMT TAPE YES Silver (Ag) FLAT 10 mm 12.7 mm 10.3 mm 10.3 mm NICHICON CORP CHIP not_compliant EAR99 8532.22.00 Nichicon