Filter Your Search
1 - 1 of 1 results
|
PCF1C560MCL1GS
Nichicon Corporation
|
$0.6800 | Yes | Yes | Active | 56 µF | 16 V | 2.9 A | 20 % | 3333 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 179 µA | 0.12 | e4 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Silver (Ag) | FLAT | 8 mm | 7 mm | 8.3 mm | 8.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon |