Filter Your Search
1 - 3 of 3 results
![]() |
PCF1252-8P
NXP Semiconductors
|
Check for Price | Obsolete | 3.25 V | 2.4 V | 6 V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PCF1252-8PN
Philips Semiconductors
|
Check for Price | No | Transferred | 15 µA | +2.75V | NO | NO | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
PCF1252-8P
Philips Semiconductors
|
Check for Price | No | Transferred | 15 µA | +2.75V | NO | NO | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |