Parametric results for: PCF1252-0 under Power Management Circuits

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: pcf12520
Select parts from the table below to compare.
Compare
Compare
PCF1252-0TD
Philips Semiconductors
Check for Price Yes Transferred 10 µA +4.75V YES NO CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP8,.25 unknown EAR99 8542.39.00.01
PCF1252-0TD-T
NXP Semiconductors
Check for Price Yes Obsolete 2.4 V 2.4 V 6 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL NXP SEMICONDUCTORS 3.90 MM, PLASTIC, SOT-96-1, SO-8 unknown EAR99 8542.39.00.01 SOIC 8
PCF1252-0PN
Philips Semiconductors
Check for Price Yes Transferred 10 µA +4.75V NO NO CMOS INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP8,.3 unknown EAR99 8542.39.00.01
PCF1252-0T
NXP Semiconductors
Check for Price Yes Yes Active 5.25 V 2.4 V 6 V 10 µA +4.75V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, SOT-96-1, SO-8 compliant EAR99 8542.39.00.01 SOIC 8
PCF1252-0T/F4,112
NXP Semiconductors
Check for Price Yes Yes Obsolete 2.4 V 2.4 V 6 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 SOIC 8
PCF1252-0TD
NXP Semiconductors
Check for Price Yes Obsolete 2.4 V 2.4 V 6 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL NXP SEMICONDUCTORS 3.90 MM, PLASTIC, SOT-96-1, SO-8 unknown EAR99 8542.39.00.01 SOIC 8
PCF1252-0P/F4
NXP Semiconductors
Check for Price Obsolete 2.4 V 2.4 V 6 V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.2 mm NXP SEMICONDUCTORS DIP, unknown EAR99 8542.39.00.01 DIP 8
PCF1252-0P
NXP Semiconductors
Check for Price Obsolete 5.25 V 2.4 V 6 V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.5 mm 4.2 mm NXP SEMICONDUCTORS DIP, unknown EAR99 8542.39.00.01 DIP 8
PCF1252-0PN
NXP Semiconductors
Check for Price Obsolete 2.4 V 2.4 V 6 V 1 NO NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP, unknown EAR99 8542.39.00.01 DIP 8
PCF1252-0T
Philips Semiconductors
Check for Price Yes Transferred 10 µA +4.75V YES NO CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP8,.25 unknown EAR99 8542.39.00.01