Filter Your Search
1 - 1 of 1 results
|
PCF1210H-12-164KLI
TT Electronics Resistors
|
Check for Price | Yes | Active | 164 kΩ | 0.01 % | 330 mW | 1209 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 200 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.1 mm | 2.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |