Filter Your Search
1 - 1 of 1 results
|
PCF1210-02-4K32BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.32 kΩ | 0.1 % | 200 mW | 1210 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) | WRAPAROUND | 650 µm | 3.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |