Parametric results for: PCF1206PR-220KBT1 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf1206pr220kbt1
Select parts from the table below to compare.
Compare
Compare
PCF1206PR-220KBT1
TT Electronics Resistors
Check for Price Yes Active 220 kΩ 0.1 % 125 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 3.05 mm 1.55 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30