Filter Your Search
1 - 1 of 1 results
|
PCF1206HR-191KWA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 191 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 650 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 |