Filter Your Search
1 - 1 of 1 results
|
PCF1206-13-21K8BI
TT Electronics Resistors
|
Check for Price | Yes | Active | 21.8 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 3.05 mm | 1.55 mm | TT ELECTRONICS PLC | compliant | EAR99 |