Filter Your Search
1 - 2 of 2 results
|
PCF0805R-226KBA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 226 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
PCF0805R-226KBA
TT Electronics Resistors
|
Check for Price | Yes | Active | 226 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |