Parametric results for: PCF0603R-210KBI under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf0603r210kbi
Select parts from the table below to compare.
Compare
Compare
PCF0603-R-210KBI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 210 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM PCF LASER TRIMMABLE, PRECISION 70 °C PCF YES 75 V e3 125 °C -55 °C Chip RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1.6 mm 800 µm WELWYN COMPONENTS LTD SMT, 0603 compliant