Filter Your Search
1 - 1 of 1 results
|
PCF0603PR-61K9BI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 61.9 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | MATTE TIN OVER NICKEL | WRAPAROUND | 650 µm | 1.6 mm | 800 µm | WELWYN COMPONENTS LTD | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |