Filter Your Search
1 - 10 of 3,794 results
|
PCF0603P-11-145RLI
TT Electronics Resistors
|
Check for Price | Yes | Active | 145 Ω | 0.01 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-200RWT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 Ω | 0.05 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-96R5WT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 96.5 Ω | 0.05 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-39RLT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 39 Ω | 0.01 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-31K2LI
TT Electronics Resistors
|
Check for Price | Yes | Active | 31.2 kΩ | 0.01 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-3K12CI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.12 kΩ | 0.25 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-19K8BT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 19.8 kΩ | 0.1 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-1K54WT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.54 kΩ | 0.05 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-487RWT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 487 Ω | 0.05 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
PCF0603P-11-98K8BI
TT Electronics Resistors
|
Check for Price | Yes | Active | 98.8 kΩ | 0.1 % | 630 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 |