Filter Your Search
1 - 1 of 1 results
|
PCF0603H-13-856RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 856 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | YES | 75 V | e3 | 150 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | compliant | EAR99 |