Filter Your Search
1 - 1 of 1 results
|
PCF0402-19-90R9BT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 90.9 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |