Filter Your Search
1 - 10 of 11 results
|
PCF-1/2-R
Eaton Bussmann
|
$7.5101 | Yes | Transferred | 250 V | 450 V | 500 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
TR/PCF-1/2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 450 V | 500 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
PCF-1/2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 450 V | 500 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BULK | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
BK/PCF-1/2-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 450 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | 10 s | CUL; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||
|
PCF-1/2-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 450 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | 10 s | CUL; UL | THROUGH HOLE | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
BK/PCF-1/2-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 250 V | 450 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||
|
TR/PCF-1/2-R
Eaton Corporation
|
Check for Price | Yes | Active | 250 V | 450 V | 500 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||
|
TR/PCF-1/2-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 450 V | 500 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | TAPE AND REEL | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
BK/PCF-1/2-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 250 V | 450 V | 500 mA | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 300 A | 50 A | CSA; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 4.67 mm | 8.76 mm | 8.89 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||
|
PCF12-R
Mersen Electrical Power
|
Check for Price | Yes | Active | 600 V | 500 V | 12 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 500 VDC: 100000 A | 100 kA | UL | THROUGH HOLE | NO | PIN WIRE | 10 mm | 38 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 |