Filter Your Search
1 - 1 of 1 results
|
PCE4024026JJ015000-12.75M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12.75 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | PCE4 | TAPE AND REEL | NO | 800 mV | 2.6 V | 2.4 V | e4 | 80 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine |