Filter Your Search
1 - 1 of 1 results
|
PCE4024026HD005008-52.00M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | PCE4 | TAPE AND REEL | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 2.6 V | 2.4 V | e4 | 55 °C | -25 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.0mm | PLETRONICS INC | compliant | Sine |