Filter Your Search
1 - 10 of 50 results
|
PCDR0732MT2R2
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 21 mΩ | 20 % | YES | 1 kHz | 2 A | 2828 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCDR0732MT180
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 99 mΩ | 20 % | YES | 1 kHz | 1 A | 2828 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCDR0732MT220
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 20 % | YES | 1 kHz | 960 mA | 2828 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCDR0732MT3R3
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 23 mΩ | 20 % | YES | 1 kHz | 1.9 A | 2828 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCDR0732MT3R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 23 mΩ | 20 % | YES | 1 kHz | 1.9 A | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2828 | ||
|
PCDR0732MT120
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 71 mΩ | 20 % | YES | 1 kHz | 1.2 A | 2828 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCDR0732MT821
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 4.5 Ω | 20 % | YES | 1 kHz | 140 mA | 2828 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCDR0732MT270
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 150 mΩ | 20 % | YES | 1 kHz | 850 mA | 2828 | POWER INDUCTOR | 1 | YES | DCR MEASURED AT 20% TOLERANCE | 125 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCDR0732MT101
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 450 mΩ | 20 % | YES | 1 kHz | 450 mA | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2828 | ||
|
PCDR0732MT151
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 650 mΩ | 20 % | YES | 1 kHz | 370 mA | 2828 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 20% TOLERANCE | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 7 mm | 7 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2828 |