Parametric results for: PCD9M92S0V3X under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcd9m92s0v3x
Select parts from the table below to compare.
Compare
Compare
PCD9M92S0V3X
Amphenol Positronic
Check for Price Active 9 2 2.74 mm 2 8 mΩ 7.5 A MALE BOARD GLASS FILLED POLYESTER 1/E STEEL GOLD FLASH OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR PANEL MOUNT 1000VAC V NO 8.896 N 5 GΩ 8.896 N NO NO e4 NO UL 94V-0 -55 °C 125 °C #4-40 RECEPTACLE GOLD FLASH OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO BLUE MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm 30u inch TIN PRESS FIT 0.494 inch 0.301 inch 1.21 inch 0.183 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30