Filter Your Search
1 - 4 of 4 results
|
PCD3755FT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 128 | 8048 | YES | CMOS | UVPROM | 4 mA | OTHER | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
PCD3755FT/F2
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES FROM 1.8 TO 6V AT LESSER FREQUENCY | NO | NO | NO | NO | OTPROM | 6 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 28 | ||||||||||||
|
PCD3755FT
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 8192 | 128 | 8048 | 16 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES FROM 1.8 TO 6V AT LESSER FREQUENCY | NO | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 6 V | 3 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | SOIC | 28 | ||
|
PCD3755FT-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES FROM 1.8 TO 6V AT LESSER FREQUENCY | NO | NO | NO | NO | OTPROM | 6 mA | 6 V | 2 V | OTHER | R-PDSO-G28 | Not Qualified | 70 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 28 |