Filter Your Search
1 - 2 of 2 results
|
PCD0503KT270
Viking Tech Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 320 mΩ | 10 % | YES | 1 kHz | 1.4 A | 2320 | POWER INDUCTOR | 1 | NO | PACKAGING AVAILABLE IN 7 INCH ALSO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5.8 mm | 5.2 mm | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | ||||||
|
PCD0503KT270
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 320 mΩ | 10 % | YES | 2.52 MHz | 1.4 A | 2320 | POWER INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | 3.5 mm | 5.8 mm | 5.2 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 2320 |