Filter Your Search
1 - 2 of 2 results
|
PCD-25-350A
Mean Well
|
$13.6084 | Yes | Active | 115 V | 135 V | 90 V | 40 V | 58 V | 350 mA | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 82 % | 1 | THERMAL; SHORT CIRCUIT | 1.6261 Vrms | HYBRID | 20.3 W | R-XXFM-X | CB, CCC, CE, EAC, EN, FCC, UL | 60 °C | -30 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
PCD-25-350B
Mean Well
|
$19.7462 | Yes | Active | 230 V | 295 V | 180 V | 40 V | 58 V | 350 mA | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 82 % | 1 | THERMAL; SHORT CIRCUIT | 1.6261 Vrms | HYBRID | 20.3 W | R-XXFM-X | CB, CCC, CE, EAC, EN, FCC, UL | 60 °C | -30 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |