Filter Your Search
1 - 2 of 2 results
|
PCD-106D1MH.000
TE Connectivity
|
Check for Price | Active | 200 mW | 180 Ω | 10 A | 250 V | 24 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 10A@24VDC | 15 ms | 8 ms | CSA; TUV; UL | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm x 16.1mm x 10.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||
|
PCD-106D1MH,000
TE Connectivity
|
Check for Price | Obsolete | 200 mW | 180 Ω | 15 A | 15 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 6 V | CSA; TUV; UL | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.1 mm | 10.2 mm | 23 mm | 23mm x 16.1mm x 10.2mm | TE CONNECTIVITY LTD | unknown | EAR99 | ROHS COMPLIANT |