Filter Your Search
1 - 4 of 4 results
|
CFPCC-20-RA-TN
Central Components Manufacturing
|
Check for Price | Contact Manufacturer | 2.54 mm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
PCC20DAAN
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.1 inch | 2 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
3230A-15PC-C2(08)
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 15 | 1 | 500 mA | MALE | CABLE | SYNTHETIC RESIN | AU | BOARD CONNECTOR | PRESSURE WELDING TYPE | 300VAC V | NO | 250 MΩ | POLARIZED HOUSING | 28 AWG | 28 AWG | UL | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | BLACK | 0.031 inch | NO | LATCH | LOCKING | ONE | IDC | 0.252 inch | 1.006 inch | 1.098 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
CFPCC-20-ST-TN
Central Components Manufacturing
|
Check for Price | Contact Manufacturer | 2.54 mm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 |