Parametric results for: PCB-1/2 under Electric Fuses

Filter Your Search

1 - 10 of 27 results

|
-
-
Manufacturer Part Number: pcb12
Select parts from the table below to compare.
Compare
Compare
BK/PCB-1/2-R
Eaton Bussmann
$4.8269 Yes Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BOX NO PIN WIRE 9.53 mm 8.89 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
TR/PCB-1/2-R
Eaton Bussmann
$5.0978 Yes Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 9.53 mm 8.89 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
PCB-1/2-R
Eaton Bussmann
$5.8982 Yes Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL THROUGH HOLE BULK NO PIN WIRE 9.53 mm 8.89 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 8536.10.00.40
PCB-1/2-SD
Eaton Corporation
Check for Price No Active 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300A 50 A 10 s e0 THROUGH HOLE NO Tin/Lead (Sn/Pb) WIRE 4.67 mm 8.13 mm 8.89 mm EATON CORP compliant EAR99 8536.10.00.40
TRPCB-1/2-SD
Cooper Industries
Check for Price Transferred 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL e0 THROUGH HOLE TAPE AND REEL NO TIN LEAD PIN WIRE 4.67 mm 8.77 mm 8.89 mm COOPER INDUSTRIES unknown EAR99 8536.10.00.40
PCB-1/2-R
Eaton Corporation
Check for Price Yes Active 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A 10 s CUL; UL THROUGH HOLE NO PIN WIRE 4.67 mm 8.77 mm 8.89 mm EATON CORP compliant EAR99 8536.10.00.40
TR/PCB-1/2
Eaton Bussmann
Check for Price Transferred 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 5900 A 50 A CSA; UL THROUGH HOLE TAPE AND REEL NO PIN WIRE 9.53 mm 8.89 mm COOPER ELECTRONIC TECHNOLOGIES unknown EAR99 8536.10.00.40
PCB-1/2-SD
Cooper Industries
Check for Price Transferred 250 V 450 V 500 mA FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 300 A 50 A CSA; UL e0 THROUGH HOLE BULK NO TIN LEAD PIN WIRE 4.67 mm 8.77 mm 8.89 mm COOPER INDUSTRIES unknown EAR99 8536.10.00.40
BK/PCB-1/2
Cooper Industries
Check for Price No Obsolete 250 V 450 V 500 mA ELECTRIC FUSE RATED BREAKING CAPACITY AT 450 VDC: 5900 A 50 A CSA; UL THROUGH HOLE BOX NO PIN WIRE 9.53 mm 8.89 mm COOPER INDUSTRIES unknown EAR99 8536.10.00.40
PCB1201X0X
LEDtronics Inc
Check for Price Active LEDTRONICS INC unknown EAR99