Parametric results for: PCAN2512H1150BBWS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcan2512h1150bbws
Select parts from the table below to compare.
Compare
Compare
PCAN2512H1150BBWS
Vishay Intertechnologies
Check for Price Buy No Active 115 Ω 0.1 % 6 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) WRAPAROUND 381 µm 6.5786 mm 3.1496 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30