Filter Your Search
1 - 1 of 1 results
|
PCAN2512E2712DST3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27.1 kΩ | 0.5 % | 6 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 381 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |