Parametric results for: PCAN1206E1330CSTS under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcan1206e1330csts
Select parts from the table below to compare.
Compare
Compare
PCAN1206E1330CSTS
Vishay Intertechnologies
Check for Price Buy Yes Active 133 Ω 0.25 % 2 W 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 100 V e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Silver/Copper (Sn/Ag/Cu) WRAPAROUND 381 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT unknown