Filter Your Search
1 - 1 of 1 results
|
PCAN0805K2031DGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.03 kΩ | 0.5 % | 1 W | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |